1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H182J0DBH03A

DigiKey Part Number
490-7346-1-ND - Cut Tape (CT)
490-7346-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H182J0DBH03A
Description
CAP CER 1800PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H182J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.14100kr.21.41
50kr.1.60760kr.80.38
100kr.1.44350kr.144.35
500kr.1.16692kr.583.46
1.000kr.1.08140kr.1,081.40
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.98215kr.1,964.30
4.000kr.0.92592kr.3,703.68
6.000kr.0.89776kr.5,386.56
10.000kr.0.86655kr.8,665.50
14.000kr.0.84830kr.11,876.20
20.000kr.0.83075kr.16,615.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750