
RCE5C1H100J0K1H03B | |
|---|---|
DigiKey Part Number | 490-12827-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H100J0K1H03B |
Description | CAP CER 10PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H100J0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.05100 | kr.20.51 |
| 50 | kr.1.53800 | kr.76.90 |
| 100 | kr.1.38120 | kr.138.12 |
| 500 | kr.1.11534 | kr.557.67 |
| 1.000 | kr.1.03330 | kr.1,033.30 |
| 2.500 | kr.0.94670 | kr.2,366.75 |
| 5.000 | kr.0.89453 | kr.4,472.65 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

