PRG21BC1R5MM1RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRG21BC1R5MM1RK
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG21BC4R7MS5RA

DigiKey Part Number
490-PRG21BC4R7MS5RATR-ND - Tape & Reel (TR)
490-PRG21BC4R7MS5RACT-ND - Cut Tape (CT)
490-PRG21BC4R7MS5RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG21BC4R7MS5RA
Description
PTC RESET FUSE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 155 mA Ih Surface Mount 0805 (2012 Metric)
EDA/CAD Models
PRG21BC4R7MS5RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
155 mA
Current - Trip (It)
330 mA
Current - Max
7.98 A
Resistance - 25°C (Typ)
4.7 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Thickness (Max)
-
Lead Spacing
-
Approval Agency
TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
5kr.5.67000kr.28.35
10kr.5.38900kr.53.89
25kr.5.04560kr.126.14
50kr.4.81400kr.240.70
100kr.4.60160kr.460.16
500kr.4.17434kr.2,087.17
1.000kr.4.01555kr.4,015.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.81125kr.15,245.00
8.000kr.3.68646kr.29,491.68
12.000kr.3.61828kr.43,419.36
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500