



PRF21BD471QB5RA | |
|---|---|
DigiKey Part Number | 490-11861-2-ND - Tape & Reel (TR) 490-11861-1-ND - Cut Tape (CT) 490-11861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF21BD471QB5RA |
Description | SENSOR PTC 470OHM 50% 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF21BD471QB5RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 5 | kr.2.81600 | kr.14.08 |
| 10 | kr.2.66200 | kr.26.62 |
| 25 | kr.2.47960 | kr.61.99 |
| 50 | kr.2.35720 | kr.117.86 |
| 100 | kr.2.24410 | kr.224.41 |
| 500 | kr.2.01748 | kr.1,008.74 |
| 1.000 | kr.1.93350 | kr.1,933.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.37491 | kr.5,499.64 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

