PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRF18BB471RS5RB

DigiKey Part Number
PRF18BB471RS5RB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRF18BB471RS5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BB471RS5RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22324kr.4,892.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.22324
Unit Price with VAT:kr.1.52905