New Product
PRF03BB102QB7RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRF03BB102QB7RL
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF03BC102QB7RL

DigiKey Part Number
490-PRF03BC102QB7RLTR-ND - Tape & Reel (TR)
490-PRF03BC102QB7RLCT-ND - Cut Tape (CT)
490-PRF03BC102QB7RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF03BC102QB7RL
Description
POSISTOR PTC 1KOHM 105C 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
5kr.0.65200kr.3.26
10kr.0.60800kr.6.08
25kr.0.56080kr.14.02
50kr.0.52860kr.26.43
100kr.0.49980kr.49.98
500kr.0.44122kr.220.61
1.000kr.0.41958kr.419.58
5.000kr.0.37615kr.1,880.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.35825kr.5,373.75
30.000kr.0.34395kr.10,318.50
45.000kr.0.33614kr.15,126.30
75.000kr.0.32685kr.24,513.75
105.000kr.0.32106kr.33,711.30
150.000kr.0.31517kr.47,275.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250