PKM13EPYH4000-A0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 4.323
Unit Price: kr.2.71000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.7.48000
Datasheet
PKM13EPYH4000-A0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PKM13EPYH4000-A0
PKM13EPYH4000-A0
PKM13EPYH4000-A0

PKM13EPYH4000-A0

DigiKey Part Number
490-4698-1-ND - Cut Tape (CT)
490-4698-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PKM13EPYH4000-A0
Description
BUZZER PIEZO 1.5V 12.6MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 70dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKM13EPYH4000-A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
30V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Ringer
Duration
-
Sound Pressure Level (SPL)
70dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.496" Dia (12.60mm)
Height - Seated (Max)
0.291" (7.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/03/2027