



PKLCS1212E40A1-R1 | |
|---|---|
DigiKey Part Number | 490-5262-2-ND - Tape & Reel (TR) 490-5262-1-ND - Cut Tape (CT) 490-5262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E40A1-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E40A1-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 25V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.5.63300 | kr.56.33 |
| 25 | kr.5.12080 | kr.128.02 |
| 50 | kr.4.76980 | kr.238.49 |
| 100 | kr.4.44570 | kr.444.57 |
| 250 | kr.4.05580 | kr.1,013.95 |
| 500 | kr.3.86430 | kr.1,932.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.80643 | kr.3,806.43 |
| 2.000 | kr.3.54322 | kr.7,086.44 |
| 3.000 | kr.3.39969 | kr.10,199.07 |
| 5.000 | kr.3.22908 | kr.16,145.40 |
| 7.000 | kr.3.15713 | kr.22,099.91 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |










