



PKLCS1212E20A0-R1 | |
|---|---|
DigiKey Part Number | 490-5261-2-ND - Tape & Reel (TR) 490-5261-1-ND - Cut Tape (CT) 490-5261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E20A0-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 2kHz 70dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E20A0-R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 12.5V (Max) | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 10 | kr.6.95700 | kr.69.57 |
| 25 | kr.6.32960 | kr.158.24 |
| 50 | kr.5.89640 | kr.294.82 |
| 100 | kr.5.49770 | kr.549.77 |
| 250 | kr.5.01744 | kr.1,254.36 |
| 500 | kr.4.89632 | kr.2,448.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.70361 | kr.4,703.61 |
| 2.000 | kr.4.38025 | kr.8,760.50 |
| 3.000 | kr.4.20389 | kr.12,611.67 |
| 5.000 | kr.4.00026 | kr.20,001.30 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |








