


PKHPS0013E4000-A2 | |
|---|---|
DigiKey Part Number | 490-PKHPS0013E4000-A2CT-ND - Cut Tape (CT) 490-PKHPS0013E4000-A2TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PKHPS0013E4000-A2 |
Description | BUZZER PIEZO 1.5V 12.6MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 78dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKHPS0013E4000-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 15V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.496" Dia (12.60mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.08600 | kr.20.86 |
| 25 | kr.1.89440 | kr.47.36 |
| 50 | kr.1.76260 | kr.88.13 |
| 100 | kr.1.64100 | kr.164.10 |
| 250 | kr.1.49480 | kr.373.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.42182 | kr.710.91 |
| 1.000 | kr.1.32710 | kr.1,327.10 |
| 1.500 | kr.1.27509 | kr.1,912.63 |
| 2.500 | kr.1.21295 | kr.3,032.38 |
| 3.500 | kr.1.17398 | kr.4,108.93 |
| 5.000 | kr.1.13428 | kr.5,671.40 |
| 12.500 | kr.1.03941 | kr.12,992.62 |
| 25.000 | kr.1.03920 | kr.25,980.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |











