Buzzers Transducer, Externally Driven Piezo 12 V 16mA 3.6kHz Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB24SPCH36W1-B0

DigiKey Part Number
490-7029-ND
Manufacturer
Manufacturer Product Number
PKB24SPCH36W1-B0
Description
BUZZER PIEZO 12V 24.3MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 12 V 16mA 3.6kHz Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKB24SPCH36W1-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 15V
Frequency
3.6kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
16mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.957" Dia (24.30mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable