Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




NXRT15XH103FA5B025 | |
|---|---|
DigiKey Part Number | NXRT15XH103FA5B025-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXRT15XH103FA5B025 |
Description | THERMISTOR NTC 10KOHM 3380K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXRT15XH103FA5B025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.20344 | kr.1,101.72 |
| Unit Price without VAT: | kr.2.20344 |
|---|---|
| Unit Price with VAT: | kr.2.75430 |



