Image for NTPA5220LBMB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPA5220LBMB0

DigiKey Part Number
NTPA5220LBMB0-ND
Manufacturer
Manufacturer Product Number
NTPA5220LBMB0
Description
ICL 22 OHM 15% 2.5A 5MM
Customer Reference
Detailed Description
Inrush Current Limiter 22 Ohms ±15% 2.5 A 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
22 Ohms
Tolerance
±15%
Current - Steady State Max
2.5 A
Diameter
0.197" (5.00mm)
Lead Spacing
-
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.