


NFM31KC223R1H3L | |
|---|---|
DigiKey Part Number | 490-12814-2-ND - Tape & Reel (TR) 490-12814-1-ND - Cut Tape (CT) 490-12814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31KC223R1H3L |
Description | CAP FEEDTHRU 0.022UF 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31KC223R1H3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.81900 | kr.38.19 |
| 25 | kr.3.52120 | kr.88.03 |
| 50 | kr.3.31140 | kr.165.57 |
| 100 | kr.3.11470 | kr.311.47 |
| 250 | kr.2.87216 | kr.718.04 |
| 500 | kr.2.70176 | kr.1,350.88 |
| 1.000 | kr.2.54139 | kr.2,541.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.24070 | kr.6,722.10 |
| 6.000 | kr.2.10772 | kr.12,646.32 |
| 9.000 | kr.2.03359 | kr.18,302.31 |
| 15.000 | kr.1.94384 | kr.29,157.60 |
| 21.000 | kr.1.88686 | kr.39,624.06 |
| 30.000 | kr.1.82824 | kr.54,847.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |











