
NFE61PT181B1H9L | |
|---|---|
DigiKey Part Number | 490-12108-2-ND - Tape & Reel (TR) 490-12108-1-ND - Cut Tape (CT) 490-12108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61PT181B1H9L |
Description | FILTER LC(T) 180PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 180pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61PT181B1H9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 180pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.28300 | kr.32.83 |
| 25 | kr.3.02640 | kr.75.66 |
| 50 | kr.2.84580 | kr.142.29 |
| 100 | kr.2.67680 | kr.267.68 |
| 250 | kr.2.46828 | kr.617.07 |
| 500 | kr.2.32174 | kr.1,160.87 |
| 1.000 | kr.2.18397 | kr.2,183.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.05466 | kr.5,136.65 |
| 5.000 | kr.1.93276 | kr.9,663.80 |
| 7.500 | kr.1.86479 | kr.13,985.92 |
| 12.500 | kr.1.78253 | kr.22,281.62 |
| 17.500 | kr.1.73030 | kr.30,280.25 |
| 25.000 | kr.1.67657 | kr.41,914.25 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


