
NFE61HT101Z2A9L | |
|---|---|
DigiKey Part Number | 490-6948-2-ND - Tape & Reel (TR) 490-6948-1-ND - Cut Tape (CT) 490-6948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61HT101Z2A9L |
Description | FILTER LC(T) 100PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61HT101Z2A9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 100pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.79200 | kr.57.92 |
| 25 | kr.5.34080 | kr.133.52 |
| 50 | kr.5.02200 | kr.251.10 |
| 100 | kr.4.72400 | kr.472.40 |
| 250 | kr.4.35660 | kr.1,089.15 |
| 500 | kr.4.09820 | kr.2,049.10 |
| 1.000 | kr.3.85504 | kr.3,855.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.55560 | kr.8,889.00 |
| 5.000 | kr.3.34451 | kr.16,722.55 |
| 7.500 | kr.3.22679 | kr.24,200.92 |
| 12.500 | kr.3.08429 | kr.38,553.62 |
| 17.500 | kr.2.99379 | kr.52,391.33 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

