
NFA21SL307X1A48L | |
|---|---|
DigiKey Part Number | 490-11817-2-ND - Tape & Reel (TR) 490-11817-1-ND - Cut Tape (CT) 490-11817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA21SL307X1A48L |
Description | FILTER LC 300MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA21SL307X1A48L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | 7dB @ 500MHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.2.54100 | kr.25.41 |
| 25 | kr.2.34520 | kr.58.63 |
| 50 | kr.2.20460 | kr.110.23 |
| 100 | kr.2.07300 | kr.207.30 |
| 250 | kr.1.91180 | kr.477.95 |
| 500 | kr.1.79814 | kr.899.07 |
| 1.000 | kr.1.69138 | kr.1,691.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.49666 | kr.5,986.64 |
| 8.000 | kr.1.40784 | kr.11,262.72 |
| 12.000 | kr.1.35833 | kr.16,299.96 |
| 20.000 | kr.1.29840 | kr.25,968.00 |
| 28.000 | kr.1.26036 | kr.35,290.08 |
| 40.000 | kr.1.22121 | kr.48,848.40 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |


