NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
cut-tape-render
Wide Range Temperature Sensing with Murata NCU NTC Thermistors

NCU18XH103F60RB

DigiKey Part Number
490-16279-2-ND - Tape & Reel (TR)
490-16279-1-ND - Cut Tape (CT)
490-16279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU18XH103F60RB
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU18XH103F60RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
5kr.0.79800kr.3.99
10kr.0.74600kr.7.46
25kr.0.68680kr.17.17
50kr.0.64820kr.32.41
100kr.0.61280kr.61.28
500kr.0.54204kr.271.02
1.000kr.0.51588kr.515.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46102kr.1,844.08
8.000kr.0.44136kr.3,530.88
12.000kr.0.43063kr.5,167.56
20.000kr.0.41787kr.8,357.40
28.000kr.0.40991kr.11,477.48
40.000kr.0.40183kr.16,073.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500