



NCU18XH103E6SRB | |
|---|---|
DigiKey Part Number | 490-18151-2-ND - Tape & Reel (TR) 490-18151-1-ND - Cut Tape (CT) 490-18151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18XH103E6SRB |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18XH103E6SRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 5 | kr.0.86200 | kr.4.31 |
| 10 | kr.0.81200 | kr.8.12 |
| 25 | kr.0.74800 | kr.18.70 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.66700 | kr.66.70 |
| 500 | kr.0.59088 | kr.295.44 |
| 1.000 | kr.0.56261 | kr.562.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50330 | kr.2,013.20 |
| 8.000 | kr.0.48208 | kr.3,856.64 |
| 12.000 | kr.0.47050 | kr.5,646.00 |
| 20.000 | kr.0.45674 | kr.9,134.80 |
| 28.000 | kr.0.44815 | kr.12,548.20 |
| 40.000 | kr.0.43943 | kr.17,577.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |










