NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU18WB473D6SRB

DigiKey Part Number
490-18158-2-ND - Tape & Reel (TR)
490-18158-1-ND - Cut Tape (CT)
490-18158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU18WB473D6SRB
Description
THERMISTOR NTC 47KOHM 4050K 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU18WB473D6SRB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±0.5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
5kr.2.52400kr.12.62
10kr.2.38400kr.23.84
25kr.2.21920kr.55.48
50kr.2.10620kr.105.31
100kr.2.00410kr.200.41
500kr.1.79942kr.899.71
1.000kr.1.72347kr.1,723.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55948kr.6,237.92
8.000kr.1.50216kr.12,017.28
12.000kr.1.47087kr.17,650.44
20.000kr.1.43364kr.28,672.80
28.000kr.1.41040kr.39,491.20
40.000kr.1.38680kr.55,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000