0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCU15WF104FB6RC

DigiKey Part Number
490-NCU15WF104FB6RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCU15WF104FB6RC
Description
THERMISTOR NTC 100K 4250K 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±0.5%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-55°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29422kr.2,942.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.29422
Unit Price with VAT:kr.0.36778