
GRM21B5C2J102JWA3L | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2J102JWA3LTR-ND - Tape & Reel (TR) 490-GRM21B5C2J102JWA3LCT-ND - Cut Tape (CT) 490-GRM21B5C2J102JWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2J102JWA3L |
Description | CAP CER 1000PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2J102JWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60360 | kr.60.36 |
| 500 | kr.0.46700 | kr.233.50 |
| 1.000 | kr.0.42484 | kr.424.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36220 | kr.1,086.60 |
| 6.000 | kr.0.33752 | kr.2,025.12 |
| 9.000 | kr.0.32516 | kr.2,926.44 |
| 15.000 | kr.0.31147 | kr.4,672.05 |
| 21.000 | kr.0.30346 | kr.6,372.66 |
| 30.000 | kr.0.29576 | kr.8,872.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

