Similar



NCP18XF101E03RB | |
|---|---|
DigiKey Part Number | NCP18XF101E03RB-ND |
Manufacturer | |
Manufacturer Product Number | NCP18XF101E03RB |
Description | THERMISTOR NTC 100OHM 3250K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 100 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3250K | |
B25/75 | - | |
B25/85 | 3284K | |
B25/100 | 3296K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67287 | kr.2,691.48 |
| Unit Price without VAT: | kr.0.67287 |
|---|---|
| Unit Price with VAT: | kr.0.84109 |


