NTC Thermistor 33k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WB333J03RB

DigiKey Part Number
490-2427-2-ND - Tape & Reel (TR)
490-2427-1-ND - Cut Tape (CT)
490-2427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18WB333J03RB
Description
THERMISTOR NTC 33KOHM 4050K 0603
Customer Reference
Detailed Description
NTC Thermistor 33k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WB333J03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
33k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.979
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59664kr.2,386.56
8.000kr.0.57193kr.4,575.44
12.000kr.0.55846kr.6,701.52
20.000kr.0.54244kr.10,848.80
28.000kr.0.53243kr.14,908.04
40.000kr.0.52228kr.20,891.20
100.000kr.0.49819kr.49,819.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
5kr.0.97800kr.4.89
10kr.0.91300kr.9.13
25kr.0.84600kr.21.15
50kr.0.79980kr.39.99
100kr.0.75680kr.75.68
500kr.0.67180kr.335.90
1.000kr.0.64030kr.640.30
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
5kr.1.01600kr.5.08
10kr.0.95200kr.9.52
25kr.0.87960kr.21.99
50kr.0.83200kr.41.60
100kr.0.78770kr.78.77
500kr.0.69868kr.349.34
1.000kr.0.66589kr.665.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000