



NCP15XW222J03RC | |
|---|---|
DigiKey Part Number | 490-2423-2-ND - Tape & Reel (TR) 490-2423-1-ND - Cut Tape (CT) 490-2423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XW222J03RC |
Description | THERM NTC 2.2KOHM 3950K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XW222J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 5 | kr.0.66600 | kr.3.33 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.54660 | kr.27.33 |
| 100 | kr.0.51650 | kr.51.65 |
| 500 | kr.0.45620 | kr.228.10 |
| 1.000 | kr.0.43392 | kr.433.92 |
| 5.000 | kr.0.38916 | kr.1,945.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37055 | kr.3,705.50 |
| 20.000 | kr.0.35538 | kr.7,107.60 |
| 30.000 | kr.0.34709 | kr.10,412.70 |
| 50.000 | kr.0.33724 | kr.16,862.00 |
| 70.000 | kr.0.33109 | kr.23,176.30 |
| 100.000 | kr.0.32485 | kr.32,485.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

