Parametric Equivalent




NCP15XQ681J03RC | |
|---|---|
DigiKey Part Number | 490-2420-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP15XQ681J03RC |
Description | THERMISTOR NTC 680OHM 3650K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 680 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XQ681J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 680 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3693K | |
B25/100 | 3706K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32311 | kr.3,231.10 |
| Unit Price without VAT: | kr.0.32311 |
|---|---|
| Unit Price with VAT: | kr.0.40389 |


