



NCP15XQ471J03RC | |
|---|---|
DigiKey Part Number | 490-2419-2-ND - Tape & Reel (TR) 490-2419-1-ND - Cut Tape (CT) 490-2419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XQ471J03RC |
Description | THERMISTOR NTC 470OHM 3650K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 470 0402 (1005 Metric) |
EDA/CAD Models | NCP15XQ471J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 470 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3693K | |
B25/100 | 3706K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 5 | kr.0.68200 | kr.3.41 |
| 10 | kr.0.64300 | kr.6.43 |
| 25 | kr.0.59160 | kr.14.79 |
| 50 | kr.0.55820 | kr.27.91 |
| 100 | kr.0.52660 | kr.52.66 |
| 500 | kr.0.46514 | kr.232.57 |
| 1.000 | kr.0.44232 | kr.442.32 |
| 5.000 | kr.0.39658 | kr.1,982.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37229 | kr.3,722.90 |
| 20.000 | kr.0.35704 | kr.7,140.80 |
| 30.000 | kr.0.34872 | kr.10,461.60 |
| 50.000 | kr.0.33882 | kr.16,941.00 |
| 70.000 | kr.0.33264 | kr.23,284.80 |
| 100.000 | kr.0.32637 | kr.32,637.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

