



NCP15XQ471E03RC | |
|---|---|
DigiKey Part Number | 490-NCP15XQ471E03RCTR-ND - Tape & Reel (TR) 490-NCP15XQ471E03RCCT-ND - Cut Tape (CT) 490-NCP15XQ471E03RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XQ471E03RC |
Description | THERMISTOR NTC 470OHM 3650K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XQ471E03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470 | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3693K | |
B25/100 | 3706K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 5 | kr.0.67200 | kr.3.36 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.58320 | kr.14.58 |
| 50 | kr.0.55040 | kr.27.52 |
| 100 | kr.0.51920 | kr.51.92 |
| 500 | kr.0.45864 | kr.229.32 |
| 1.000 | kr.0.43613 | kr.436.13 |
| 5.000 | kr.0.39103 | kr.1,955.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36708 | kr.3,670.80 |
| 20.000 | kr.0.35204 | kr.7,040.80 |
| 30.000 | kr.0.34384 | kr.10,315.20 |
| 50.000 | kr.0.33408 | kr.16,704.00 |
| 70.000 | kr.0.32799 | kr.22,959.30 |
| 100.000 | kr.0.32181 | kr.32,181.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

