NTC Thermistor 1k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XQ102J03RC

DigiKey Part Number
490-2418-2-ND - Tape & Reel (TR)
490-2418-1-ND - Cut Tape (CT)
490-2418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XQ102J03RC
Description
THERMISTOR NTC 1KOHM 3650K 0402
Customer Reference
Detailed Description
NTC Thermistor 1k 0402 (1005 Metric)
EDA/CAD Models
NCP15XQ102J03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
3650K
B25/75
-
B25/85
3693K
B25/100
3706K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.269
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
5kr.0.67200kr.3.36
10kr.0.63400kr.6.34
25kr.0.58600kr.14.65
50kr.0.55280kr.27.64
100kr.0.52240kr.52.24
500kr.0.46130kr.230.65
1.000kr.0.43873kr.438.73
5.000kr.0.39336kr.1,966.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36708kr.3,670.80
20.000kr.0.35204kr.7,040.80
30.000kr.0.34384kr.10,315.20
50.000kr.0.33408kr.16,704.00
70.000kr.0.32799kr.22,959.30
100.000kr.0.32181kr.32,181.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000