



NCP15XM221J03RC | |
|---|---|
DigiKey Part Number | 490-2415-2-ND - Tape & Reel (TR) 490-2415-1-ND - Cut Tape (CT) 490-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XM221J03RC |
Description | THERMISTOR NTC 220OHM 3500K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 220 0402 (1005 Metric) |
EDA/CAD Models | NCP15XM221J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 5 | kr.0.66800 | kr.3.34 |
| 10 | kr.0.62400 | kr.6.24 |
| 25 | kr.0.57880 | kr.14.47 |
| 50 | kr.0.54520 | kr.27.26 |
| 100 | kr.0.51440 | kr.51.44 |
| 500 | kr.0.45448 | kr.227.24 |
| 1.000 | kr.0.43222 | kr.432.22 |
| 5.000 | kr.0.38757 | kr.1,937.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37843 | kr.3,784.30 |
| 20.000 | kr.0.36295 | kr.7,259.00 |
| 30.000 | kr.0.35451 | kr.10,635.30 |
| 50.000 | kr.0.34447 | kr.17,223.50 |
| 70.000 | kr.0.33820 | kr.23,674.00 |
| 100.000 | kr.0.33184 | kr.33,184.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

