



NCP15WM474J03RC | |
|---|---|
DigiKey Part Number | 490-2407-2-ND - Tape & Reel (TR) 490-2407-1-ND - Cut Tape (CT) 490-2407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WM474J03RC |
Description | THERM NTC 470KOHM 4500K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
EDA/CAD Models | NCP15WM474J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4582K | |
B25/100 | 4614K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 5 | kr.0.65800 | kr.3.29 |
| 10 | kr.0.61900 | kr.6.19 |
| 25 | kr.0.57280 | kr.14.32 |
| 50 | kr.0.53920 | kr.26.96 |
| 100 | kr.0.50960 | kr.50.96 |
| 500 | kr.0.45008 | kr.225.04 |
| 1.000 | kr.0.42802 | kr.428.02 |
| 5.000 | kr.0.38376 | kr.1,918.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37468 | kr.3,746.80 |
| 20.000 | kr.0.35934 | kr.7,186.80 |
| 30.000 | kr.0.35097 | kr.10,529.10 |
| 50.000 | kr.0.34101 | kr.17,050.50 |
| 70.000 | kr.0.33479 | kr.23,435.30 |
| 100.000 | kr.0.32849 | kr.32,849.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


