NTC Thermistor 15k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0201 (0603 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP03XH153J05RL

DigiKey Part Number
490-4645-2-ND - Tape & Reel (TR)
490-4645-1-ND - Cut Tape (CT)
490-4645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP03XH153J05RL
Description
THERMISTOR NTC 15KOHM 3380K 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 15k 0201 (0603 Metric)
EDA/CAD Models
NCP03XH153J05RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
15k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
5kr.0.95200kr.4.76
10kr.0.89400kr.8.94
25kr.0.82680kr.20.67
50kr.0.78100kr.39.05
100kr.0.73920kr.73.92
500kr.0.65556kr.327.78
1.000kr.0.62462kr.624.62
5.000kr.0.56245kr.2,812.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.32243kr.4,836.45
30.000kr.0.30940kr.9,282.00
45.000kr.0.30230kr.13,603.50
75.000kr.0.29384kr.22,038.00
105.000kr.0.28857kr.30,299.85
150.000kr.0.28321kr.42,481.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000