
LQP03TN2N0BZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN2N0BZ2DTR-ND - Tape & Reel (TR) 490-LQP03TN2N0BZ2DCT-ND - Cut Tape (CT) 490-LQP03TN2N0BZ2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN2N0BZ2D |
Description | FIXED IND 2NH 600MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN2N0BZ2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 12.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 100 | kr.0.22700 | kr.22.70 |
| 1.000 | kr.0.18660 | kr.186.60 |
| 5.000 | kr.0.16277 | kr.813.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14542 | kr.2,181.30 |
| 30.000 | kr.0.13712 | kr.4,113.60 |
| 45.000 | kr.0.13249 | kr.5,962.05 |
| 75.000 | kr.0.12688 | kr.9,516.00 |
| 105.000 | kr.0.12332 | kr.12,948.60 |
| 150.000 | kr.0.11965 | kr.17,947.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

