SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8430-2610RA1

DigiKey Part Number
490-4980-2-ND - Tape & Reel (TR)
490-4980-1-ND - Cut Tape (CT)
490-4980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8430-2610RA1
Description
CONN SWD RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MM8430-2610RA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.051
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75668kr.1,756.68
2.000kr.1.67277kr.3,345.54
3.000kr.1.62557kr.4,876.71
5.000kr.1.56801kr.7,840.05
7.000kr.1.53123kr.10,718.61
10.000kr.1.49319kr.14,931.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.75668
Unit Price with VAT:kr.2.19585