
MM8030-2610RJ3 | |
|---|---|
DigiKey Part Number | 490-5907-2-ND - Tape & Reel (TR) 490-5907-1-ND - Cut Tape (CT) 490-5907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8030-2610RJ3 |
Description | CONN SWG RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SWG Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8030-2610RJ3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.77800 | kr.7.78 |
| 25 | kr.0.73040 | kr.18.26 |
| 50 | kr.0.69580 | kr.34.79 |
| 100 | kr.0.66230 | kr.66.23 |
| 250 | kr.0.62088 | kr.155.22 |
| 500 | kr.0.59104 | kr.295.52 |
| 1.000 | kr.0.56282 | kr.562.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53118 | kr.1,593.54 |
| 6.000 | kr.0.50581 | kr.3,034.86 |
| 9.000 | kr.0.49154 | kr.4,423.86 |
| 15.000 | kr.0.47413 | kr.7,111.95 |
| 21.000 | kr.0.46301 | kr.9,723.21 |
| 30.000 | kr.0.45150 | kr.13,545.00 |
| 75.000 | kr.0.42325 | kr.31,743.75 |
| 150.000 | kr.0.40306 | kr.60,459.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |











