
MM126711 | |
|---|---|
DigiKey Part Number | 490-MM126711-ND |
Manufacturer | |
Manufacturer Product Number | MM126711 |
Description | SWJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Measurement Probe For SWJ Type Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | SWJ Type Receptacle | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.818.37000 | kr.818.37 |
| 10 | kr.816.50600 | kr.8,165.06 |
| Unit Price without VAT: | kr.818.37000 |
|---|---|
| Unit Price with VAT: | kr.1,022.96250 |


