Connector Measurement Probe For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM121546

DigiKey Part Number
490-MM121546-ND
Manufacturer
Manufacturer Product Number
MM121546
Description
JSC/LSC
Customer Reference
Detailed Description
Connector Measurement Probe For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Box
Part Status
Active
Connector Style
SMA
Accessory Type
Measurement Probe
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
Flange Mount (4 Hole)
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.