68 µH Shielded Drum Core, Wirewound Inductor 880 mA 200mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH7045C-680MA=P3

DigiKey Part Number
490-17609-2-ND - Tape & Reel (TR)
490-17609-1-ND - Cut Tape (CT)
490-17609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH7045C-680MA=P3
Description
FIXED IND 68UH 880MA 200 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 880 mA 200mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH7045C-680MA=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
200mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
960mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.6.44800kr.64.48
25kr.5.96480kr.149.12
50kr.5.62360kr.281.18
100kr.5.30210kr.530.21
250kr.4.90512kr.1,226.28
500kr.4.62516kr.2,312.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.23677kr.4,236.77
2.000kr.3.99547kr.7,990.94
3.000kr.3.86091kr.11,582.73
5.000kr.3.69800kr.18,490.00
7.000kr.3.59458kr.25,162.06
10.000kr.3.56625kr.35,662.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500