LXMS31ACNA-012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 99
Unit Price: kr.3.03000
Datasheet
LXMS31ACNA-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LXMS31ACNA-010
Murata RFID solution

LXMS31ACNA-012

DigiKey Part Number
490-11803-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXMS31ACNA-012
Description
RFID TAG R/W 865-955MHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write 512b (User) Memory 865MHz ~ 955MHz Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Encapsulated
Technology
Passive
Frequency
865MHz ~ 955MHz
Memory Type
Read/Write
Writable Memory
512b (User)
Standards
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes