Clamp Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
ESD Protection Device Solutions
Murata ESD Protection Devices: No Harmonic Noise

LXES1UTAA1-157

DigiKey Part Number
490-12804-2-ND - Tape & Reel (TR)
490-12804-1-ND - Cut Tape (CT)
490-12804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXES1UTAA1-157
Description
TVS DIODE 6VWM 2DFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
LXES1UTAA1-157 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.622
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.37600kr.13.76
100kr.0.86290kr.86.29
500kr.0.63952kr.319.76
1.000kr.0.50797kr.507.97
2.000kr.0.47582kr.951.64
5.000kr.0.44034kr.2,201.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40743kr.4,074.30
20.000kr.0.37233kr.7,446.60
30.000kr.0.36548kr.10,964.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250