
LXDC3EP12F-151 | |
|---|---|
DigiKey Part Number | 490-14391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC3EP12F-151 |
Description | DC DC CONVERTER 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |

