
LQW2UASR68J00L | |
|---|---|
DigiKey Part Number | 490-5702-2-ND - Tape & Reel (TR) 490-5702-1-ND - Cut Tape (CT) 490-5702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR68J00L |
Description | FIXED IND 680NH 400MA 1.47 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 400 mA 1.47Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR68J00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.47Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.97700 | kr.9.77 |
| 25 | kr.0.90280 | kr.22.57 |
| 50 | kr.0.85260 | kr.42.63 |
| 100 | kr.0.80310 | kr.80.31 |
| 250 | kr.0.74332 | kr.185.83 |
| 500 | kr.0.70062 | kr.350.31 |
| 1.000 | kr.0.66062 | kr.660.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61085 | kr.1,221.70 |
| 4.000 | kr.0.57597 | kr.2,303.88 |
| 6.000 | kr.0.55650 | kr.3,339.00 |
| 10.000 | kr.0.53293 | kr.5,329.30 |
| 14.000 | kr.0.51796 | kr.7,251.44 |
| 20.000 | kr.0.50257 | kr.10,051.40 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

