
LQW2UASR27G00L | |
|---|---|
DigiKey Part Number | 490-17913-2-ND - Tape & Reel (TR) 490-17913-1-ND - Cut Tape (CT) 490-17913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR27G00L |
Description | FIXED IND 270NH 500MA 910MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 500 mA 910mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR27G00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 270 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 910mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.10100 | kr.11.01 |
| 100 | kr.0.90620 | kr.90.62 |
| 1.000 | kr.0.74496 | kr.744.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71642 | kr.1,432.84 |
| 4.000 | kr.0.67552 | kr.2,702.08 |
| 6.000 | kr.0.65269 | kr.3,916.14 |
| 10.000 | kr.0.62506 | kr.6,250.60 |
| 14.000 | kr.0.60751 | kr.8,505.14 |
| 20.000 | kr.0.58946 | kr.11,789.20 |
| 50.000 | kr.0.54558 | kr.27,279.00 |
| 100.000 | kr.0.52800 | kr.52,800.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

