56 nH Unshielded Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS56NJ00L

DigiKey Part Number
490-5688-2-ND - Tape & Reel (TR)
490-5688-1-ND - Cut Tape (CT)
490-5688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UAS56NJ00L
Description
FIXED IND 56NH 1A 180 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Wirewound Inductor 1 A 180mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UAS56NJ00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
65 @ 350MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.97700kr.9.77
25kr.0.90280kr.22.57
50kr.0.85260kr.42.63
100kr.0.80310kr.80.31
250kr.0.74332kr.185.83
500kr.0.70062kr.350.31
1.000kr.0.66062kr.660.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.61085kr.1,221.70
4.000kr.0.57597kr.2,303.88
6.000kr.0.55650kr.3,339.00
10.000kr.0.53293kr.5,329.30
14.000kr.0.51796kr.7,251.44
20.000kr.0.50257kr.10,051.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000