
LQW2BASR15G00L | |
|---|---|
DigiKey Part Number | 490-14725-2-ND - Tape & Reel (TR) 490-14725-1-ND - Cut Tape (CT) 490-14725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BASR15G00L |
Description | FIXED IND 150NH 400MA 560 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 400 mA 560mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BASR15G00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 920MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.97700 | kr.9.77 |
| 100 | kr.0.80310 | kr.80.31 |
| 1.000 | kr.0.66062 | kr.660.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61085 | kr.1,221.70 |
| 4.000 | kr.0.57597 | kr.2,303.88 |
| 6.000 | kr.0.55650 | kr.3,339.00 |
| 10.000 | kr.0.53293 | kr.5,329.30 |
| 14.000 | kr.0.51796 | kr.7,251.44 |
| 20.000 | kr.0.50257 | kr.10,051.40 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

