
LQW2BAS12NJ00L | |
|---|---|
DigiKey Part Number | 490-5649-2-ND - Tape & Reel (TR) 490-5649-1-ND - Cut Tape (CT) 490-5649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BAS12NJ00L |
Description | FIXED IND 12NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Wirewound Inductor 600 mA 150mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BAS12NJ00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52009 | kr.1,040.18 |
| 4.000 | kr.0.49039 | kr.1,961.56 |
| 6.000 | kr.0.47382 | kr.2,842.92 |
| 10.000 | kr.0.45374 | kr.4,537.40 |
| 14.000 | kr.0.44099 | kr.6,173.86 |
| 20.000 | kr.0.42788 | kr.8,557.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.79700 | kr.7.97 |
| 100 | kr.0.65780 | kr.65.78 |
| 1.000 | kr.0.54083 | kr.540.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.82900 | kr.8.29 |
| 100 | kr.0.68420 | kr.68.42 |
| 1.000 | kr.0.56243 | kr.562.43 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

