
LQW18CNR56J0HD | |
|---|---|
DigiKey Part Number | 490-LQW18CNR56J0HDTR-ND - Tape & Reel (TR) 490-LQW18CNR56J0HDCT-ND - Cut Tape (CT) 490-LQW18CNR56J0HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR56J0HD |
Description | INDUCTOR FIXED 560NH 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 450 mA 480mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR56J0HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 540MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.02400 | kr.10.24 |
| 100 | kr.0.84420 | kr.84.42 |
| 1.000 | kr.0.69395 | kr.693.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62927 | kr.2,517.08 |
| 8.000 | kr.0.59337 | kr.4,746.96 |
| 12.000 | kr.0.57334 | kr.6,880.08 |
| 20.000 | kr.0.54910 | kr.10,982.00 |
| 28.000 | kr.0.53371 | kr.14,943.88 |
| 40.000 | kr.0.51787 | kr.20,714.80 |
| 100.000 | kr.0.48800 | kr.48,800.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

