


LQW18CNR56J00D | |
|---|---|
DigiKey Part Number | 490-10774-2-ND - Tape & Reel (TR) 490-10774-1-ND - Cut Tape (CT) 490-10774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR56J00D |
Description | FIXED IND 560NH 450MA 480MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 480mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR56J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 540MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.85600 | kr.18.56 |
| 100 | kr.1.52380 | kr.152.38 |
| 1.000 | kr.1.25286 | kr.1,252.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.13623 | kr.4,544.92 |
| 8.000 | kr.1.07149 | kr.8,571.92 |
| 12.000 | kr.1.03539 | kr.12,424.68 |
| 20.000 | kr.0.99167 | kr.19,833.40 |
| 28.000 | kr.0.96392 | kr.26,989.76 |
| 40.000 | kr.0.94080 | kr.37,632.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

