470 nH Unshielded Drum Core, Wirewound Inductor 500 mA 450mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Drum Core, Wirewound Inductor 500 mA 450mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18CNR47J00D

DigiKey Part Number
490-10773-2-ND - Tape & Reel (TR)
490-10773-1-ND - Cut Tape (CT)
490-10773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CNR47J00D
Description
FIXED IND 470NH 500MA 450 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 500 mA 450mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CNR47J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
-
Frequency - Self Resonant
555MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.90800kr.19.08
100kr.1.56980kr.156.98
1.000kr.1.29076kr.1,290.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.12557kr.4,502.28
8.000kr.1.06144kr.8,491.52
12.000kr.1.02568kr.12,308.16
20.000kr.0.98237kr.19,647.40
28.000kr.0.95488kr.26,736.64
40.000kr.0.93198kr.37,279.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750