


LQW18ASR18G0ZD | |
|---|---|
DigiKey Part Number | 490-15870-2-ND - Tape & Reel (TR) 490-15870-1-ND - Cut Tape (CT) 490-15870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR18G0ZD |
Description | FIXED IND 180NH 240MA 1.25 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 240 mA 1.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR18G0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48079 | kr.1,923.16 |
| 8.000 | kr.0.45334 | kr.3,626.72 |
| 12.000 | kr.0.43803 | kr.5,256.36 |
| 20.000 | kr.0.41949 | kr.8,389.80 |
| 28.000 | kr.0.40772 | kr.11,416.16 |
| 40.000 | kr.0.39562 | kr.15,824.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.82300 | kr.8.23 |
| 25 | kr.0.76120 | kr.19.03 |
| 50 | kr.0.71760 | kr.35.88 |
| 100 | kr.0.67710 | kr.67.71 |
| 250 | kr.0.62628 | kr.156.57 |
| 500 | kr.0.59054 | kr.295.27 |
| 1.000 | kr.0.55677 | kr.556.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.78400 | kr.7.84 |
| 25 | kr.0.72520 | kr.18.13 |
| 50 | kr.0.68420 | kr.34.21 |
| 100 | kr.0.64490 | kr.64.49 |
| 250 | kr.0.59644 | kr.149.11 |
| 500 | kr.0.56236 | kr.281.18 |
| 1.000 | kr.0.53022 | kr.530.22 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

